MPAXR030 | |
---|---|
DigiKey Part Number | RLC346-ND |
Manufacturer | |
Manufacturer Product Number | MPAXR030 |
Description | OPTION CARD COUNT/RATE LPAX 24V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Count/Rate 24VAC, 11 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Count/Rate | |
For Use With/Related Products | LPAX Series | |
Specifications | 24VAC, 11 ~ 36VDC | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,958.42000 | ¥2,958.42 |