LXCPM000 | |
---|---|
DigiKey Part Number | LXCPM000-ND |
Manufacturer | |
Manufacturer Product Number | LXCPM000 |
Description | LABEL LPAX CYCLES PER MINUTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Label Cycles Per Minute |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Label | |
For Use With/Related Products | LPAX Series | |
Specifications | Cycles Per Minute | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.47000 | ¥116.47 |