LXCM/S00 | |
---|---|
DigiKey Part Number | LXCM/S00-ND |
Manufacturer | |
Manufacturer Product Number | LXCM/S00 |
Description | LABEL LPAX SERIES CM PER SECOND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Label Centimeters Per Second |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Label | |
For Use With/Related Products | LPAX Series | |
Specifications | Centimeters Per Second | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.47000 | ¥116.47 |