LXBAR000 | |
---|---|
DigiKey Part Number | LXBAR000-ND |
Manufacturer | |
Manufacturer Product Number | LXBAR000 |
Description | LABEL LPAX SERIES BAR PRESSURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Label Bar Pressure |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Label | |
For Use With/Related Products | LPAX Series | |
Specifications | Bar Pressure | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.47000 | ¥116.47 |