302MC-ST | |
---|---|
DigiKey Part Number | 302MC-ST-ND |
Manufacturer | |
Manufacturer Product Number | 302MC-ST |
Description | 302MC-ST MEDIA CONVERTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, ST | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,104.98000 | ¥4,104.98 |
10 | ¥3,835.79100 | ¥38,357.91 |