RCD-48-1.00 | |
---|---|
DigiKey Part Number | 945-3333-ND |
Manufacturer | |
Manufacturer Product Number | RCD-48-1.00 |
Description | LED DRIVER CC BUCK 2-56V 1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-48-1.00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 1A | |
Power (Watts) | 56 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.28" L x 0.64" W x 0.44" H (32.6mm x 16.5mm x 11.1mm) | |
Approval Agency | EN, UL | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.35000 | ¥209.35 |
5 | ¥198.36600 | ¥991.83 |
10 | ¥187.34000 | ¥1,873.40 |
25 | ¥179.07560 | ¥4,476.89 |
50 | ¥170.80820 | ¥8,540.41 |
100 | ¥165.29950 | ¥16,529.95 |
250 | ¥151.52408 | ¥37,881.02 |
500 | ¥148.76922 | ¥74,384.61 |