RCD-24-0.35/VREF | |
---|---|
DigiKey Part Number | 945-1804-5-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.35/VREF |
Description | LED DRIVER CC BUCK 2-35V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.35/VREF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | Analog | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Weight | 0.01 lb (4.54 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.50000 | ¥138.50 |
5 | ¥131.55400 | ¥657.77 |
10 | ¥124.62500 | ¥1,246.25 |
25 | ¥121.16680 | ¥3,029.17 |
50 | ¥112.51040 | ¥5,625.52 |
100 | ¥107.31770 | ¥10,731.77 |
250 | ¥103.85600 | ¥25,964.00 |
500 | ¥95.20138 | ¥47,600.69 |