RACM90-15SK/ENC | |
---|---|
DigiKey Part Number | 945-RACM90-15SK/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM90-15SK/ENC |
Description | AC/DC CONVERTER 15V 90W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | Baseplate, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.96000 | ¥323.96 |
5 | ¥314.40200 | ¥1,572.01 |
10 | ¥304.87900 | ¥3,048.79 |
25 | ¥295.34920 | ¥7,383.73 |
40 | ¥285.82225 | ¥11,432.89 |
80 | ¥276.29488 | ¥22,103.59 |
230 | ¥266.76726 | ¥61,356.47 |