RACM40-15S | |
---|---|
DigiKey Part Number | 945-3168-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-15S |
Description | AC/DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM40-15S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.67 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥818.41000 | ¥818.41 |
5 | ¥781.20000 | ¥3,906.00 |
10 | ¥756.40800 | ¥7,564.08 |
25 | ¥731.60520 | ¥18,290.13 |
50 | ¥706.80600 | ¥35,340.30 |
100 | ¥682.00510 | ¥68,200.51 |