RACM40-05SK-T | |
---|---|
DigiKey Part Number | 945-RACM40-05SK-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-05SK-T |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 6A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM40-05SK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Baseplate, Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm) | |
Approval Agency | CE, CSA, cURus, EAC | |
Line Regulation | ±0.1% | |
Load Regulation | 0.7% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.31000 | ¥228.31 |
5 | ¥223.02000 | ¥1,115.10 |
10 | ¥221.28700 | ¥2,212.87 |
25 | ¥217.82800 | ¥5,445.70 |
50 | ¥207.45600 | ¥10,372.80 |
100 | ¥190.16840 | ¥19,016.84 |
250 | ¥186.71052 | ¥46,677.63 |
440 | ¥183.94434 | ¥80,935.51 |