RACM40-05SK/OF | |
---|---|
DigiKey Part Number | 945-RACM40-05SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-05SK/OF |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.08" L x 1.60" W x 1.00" H (78.3mm x 40.6mm x 25.5mm) | |
Approval Agency | CE, cURus, CSA | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.85000 | ¥175.85 |
5 | ¥164.84600 | ¥824.23 |
10 | ¥157.45800 | ¥1,574.58 |
25 | ¥150.64440 | ¥3,766.11 |
50 | ¥144.48740 | ¥7,224.37 |
100 | ¥135.21150 | ¥13,521.15 |
250 | ¥131.96788 | ¥32,991.97 |