RACM40-05S | |
---|---|
DigiKey Part Number | RACM40-05S-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-05S |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.78000 | ¥848.78 |
5 | ¥810.19600 | ¥4,050.98 |
10 | ¥784.47600 | ¥7,844.76 |
25 | ¥758.75560 | ¥18,968.89 |
50 | ¥733.03540 | ¥36,651.77 |
100 | ¥707.31500 | ¥70,731.50 |