RACM30-24SK/277/OF | |
---|---|
DigiKey Part Number | 945-RACM30-24SK/277/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-24SK/277/OF |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.50" W x 0.98" H (76.2mm x 38.1mm x 25.0mm) | |
Approval Agency | CE, cURus, EAC, UKCA | |
Standard Number | 60601-1; 61010-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.82000 | ¥144.82 |
5 | ¥142.75200 | ¥713.76 |
10 | ¥140.68300 | ¥1,406.83 |
25 | ¥132.40440 | ¥3,310.11 |
50 | ¥128.26680 | ¥6,413.34 |
100 | ¥124.12980 | ¥12,412.98 |
250 | ¥119.99220 | ¥29,998.05 |
440 | ¥115.85452 | ¥50,975.99 |