RACM18-05SER/W | |
---|---|
DigiKey Part Number | 945-3130-ND |
Manufacturer | |
Manufacturer Product Number | RACM18-05SER/W |
Description | AC/DC CONVERTER 5V 13W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM18-05SER/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4.6 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | IP68, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.42000 | ¥365.42 |
5 | ¥342.51400 | ¥1,712.57 |
10 | ¥327.24300 | ¥3,272.43 |
25 | ¥313.20400 | ¥7,830.10 |
50 | ¥300.31460 | ¥15,015.73 |
100 | ¥280.94030 | ¥28,094.03 |
250 | ¥274.00224 | ¥68,500.56 |