RAC20E-05SK/277 | |
---|---|
DigiKey Part Number | 945-RAC20E-05SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC20E-05SK/277 |
Description | 20W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20E-05SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.2% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.40000 | ¥106.40 |
5 | ¥104.84000 | ¥524.20 |
10 | ¥103.32900 | ¥1,033.29 |
25 | ¥97.24680 | ¥2,431.17 |
50 | ¥94.20920 | ¥4,710.46 |
100 | ¥91.16990 | ¥9,116.99 |
250 | ¥88.13060 | ¥22,032.65 |
500 | ¥85.09150 | ¥42,545.75 |