RAC20-24SB | |
---|---|
DigiKey Part Number | 945-1092-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-24SB |
Description | AC/DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 833mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-24SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) | |
Approval Agency | CE, UL | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥640.86000 | ¥640.86 |
5 | ¥621.43200 | ¥3,107.16 |
10 | ¥602.00900 | ¥6,020.09 |
25 | ¥582.58760 | ¥14,564.69 |
50 | ¥565.41080 | ¥28,270.54 |
100 | ¥549.23760 | ¥54,923.76 |