RAC15-15SK | |
---|---|
DigiKey Part Number | 945-3237-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-15SK |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-15SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | IP20, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±1% | |
Load Regulation | 1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.20000 | ¥114.20 |
5 | ¥112.57200 | ¥562.86 |
10 | ¥110.93900 | ¥1,109.39 |
25 | ¥104.41240 | ¥2,610.31 |
50 | ¥101.14800 | ¥5,057.40 |
100 | ¥97.88550 | ¥9,788.55 |
250 | ¥94.62292 | ¥23,655.73 |
500 | ¥91.36018 | ¥45,680.09 |