RAC05E-12SK | |
---|---|
DigiKey Part Number | 945-RAC05E-12SK-ND |
Manufacturer | |
Manufacturer Product Number | RAC05E-12SK |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 417mA 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05E-12SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 0.94" W x 0.71" H (37.0mm x 24.0mm x 18.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±5% | |
Load Regulation | 0.05% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.19000 | ¥65.19 |
5 | ¥64.21800 | ¥321.09 |
10 | ¥63.28900 | ¥632.89 |
25 | ¥61.42920 | ¥1,535.73 |
50 | ¥59.56860 | ¥2,978.43 |
100 | ¥57.70750 | ¥5,770.75 |
250 | ¥55.84604 | ¥13,961.51 |
500 | ¥52.12290 | ¥26,061.45 |