RAC05-05SK/C14 | |
---|---|
DigiKey Part Number | 945-3392-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-05SK/C14 |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-05SK/C14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Panel Mount | |
Size / Dimension | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | |
Approval Agency | CB, CE, cURus, FCC | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.51000 | ¥154.51 |
5 | ¥149.94400 | ¥749.72 |
10 | ¥145.40400 | ¥1,454.04 |
25 | ¥140.86400 | ¥3,521.60 |
50 | ¥136.31880 | ¥6,815.94 |
100 | ¥131.77480 | ¥13,177.48 |
250 | ¥127.23096 | ¥31,807.74 |
500 | ¥124.95898 | ¥62,479.49 |