RAC04-12SC/277 | |
---|---|
DigiKey Part Number | 945-2104-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-12SC/277 |
Description | AC/DC CONVERTER 12V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 333mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-12SC/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CE, EN, UL | |
Line Regulation | ±2% | |
Load Regulation | 0.5% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.04000 | ¥185.04 |
5 | ¥179.64000 | ¥898.20 |
10 | ¥174.18900 | ¥1,741.89 |
25 | ¥168.74800 | ¥4,218.70 |
50 | ¥163.30360 | ¥8,165.18 |
100 | ¥157.85990 | ¥15,785.99 |
250 | ¥152.41644 | ¥38,104.11 |
500 | ¥149.69450 | ¥74,847.25 |