RAC04-05SC/277-E | |
---|---|
DigiKey Part Number | 945-2411-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-05SC/277-E |
Description | AC/DC CONVERTER 5V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 800mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-05SC/277-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.2% | |
Load Regulation | ±1% | |
Weight | 0.091 lb (41.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.91000 | ¥182.91 |
5 | ¥177.00400 | ¥885.02 |
10 | ¥168.79400 | ¥1,687.94 |
25 | ¥163.78560 | ¥4,094.64 |
50 | ¥161.32260 | ¥8,066.13 |
100 | ¥156.80810 | ¥15,680.81 |
250 | ¥146.21696 | ¥36,554.24 |