RAC03-3.3SGB | |
---|---|
DigiKey Part Number | RAC03-3.3SGB-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SGB |
Description | AC/DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 910mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-3.3SGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 910mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |