RAC03-3.3SGA | |
---|---|
DigiKey Part Number | 945-3083-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SGA |
Description | AC/DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 910mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-3.3SGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 910mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
5 | ¥87.71400 | ¥438.57 |
10 | ¥87.04000 | ¥870.40 |
25 | ¥85.70360 | ¥2,142.59 |
50 | ¥83.02740 | ¥4,151.37 |
100 | ¥75.85940 | ¥7,585.94 |
250 | ¥73.65280 | ¥18,413.20 |
500 | ¥72.31360 | ¥36,156.80 |