RAC03-3.3SE/277 | |
---|---|
DigiKey Part Number | 945-2245-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SE/277 |
Description | AC/DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-3.3SE/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 60950-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±6% | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥160.79583 | ¥1,929.55 |
36 | ¥155.77194 | ¥5,607.79 |
60 | ¥150.74700 | ¥9,044.82 |
84 | ¥146.21762 | ¥12,282.28 |
120 | ¥145.72200 | ¥17,486.64 |
300 | ¥140.69690 | ¥42,209.07 |
600 | ¥132.67113 | ¥79,602.68 |