CMC-08 | |
---|---|
DigiKey Part Number | 945-2641-5-ND |
Manufacturer | |
Manufacturer Product Number | CMC-08 |
Description | CMC 5.2A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 5.2A DCR 31mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 5.2A | |
DC Resistance (DCR) (Max) | 31mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" L x 0.433" W (11.00mm x 11.00mm) | |
Height (Max) | 0.386" (9.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.17000 | ¥80.17 |
10 | ¥69.16600 | ¥691.66 |
25 | ¥64.15680 | ¥1,603.92 |
50 | ¥62.15060 | ¥3,107.53 |
100 | ¥59.14380 | ¥5,914.38 |
250 | ¥58.14152 | ¥14,535.38 |
1,000 | ¥53.32992 | ¥53,329.92 |