SC1133 | |
---|---|
DigiKey Part Number | 2648-SC1133-ND |
Manufacturer | |
Manufacturer Product Number | SC1133 |
Description | RPI 5 DISPLAY CABLE 500MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi 5 - Cable Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Raspberry Pi 5 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.39000 | ¥25.39 |