SC0364 | |
---|---|
DigiKey Part Number | 2648-SC0364-ND |
Manufacturer | |
Manufacturer Product Number | SC0364 |
Description | RPI-KYB JP (BLACK/GREY) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 83 | |
Interface | USB | |
Features | - | |
Color | Black, Gray | |
Size / Dimension | 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.57000 | ¥139.57 |