RTX-104AF333-S-40.000-TR | |
---|---|
DigiKey Part Number | 2151-RTX-104AF333-S-40.000-TR-ND - Tape & Reel (TR) 2151-RTX-104AF333-S-40.000-TRCT-ND - Cut Tape (CT) 2151-RTX-104AF333-S-40.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-104AF333-S-40.000-TR |
Description | XTAL OSC TCXO 40MHZ 3.3V CLP SNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.77868 | ¥17,778.68 |
3,000 | ¥16.55252 | ¥49,657.56 |
5,000 | ¥15.93948 | ¥79,697.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥25.75000 | ¥257.50 |
50 | ¥24.52260 | ¥1,226.13 |
100 | ¥21.45710 | ¥2,145.71 |
500 | ¥20.84396 | ¥10,421.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥24.86700 | ¥248.67 |
50 | ¥23.68200 | ¥1,184.10 |
100 | ¥20.72150 | ¥2,072.15 |
500 | ¥20.12946 | ¥10,064.73 |