RTV-2016AF31O-S-26.000-TR | |
---|---|
DigiKey Part Number | 2151-RTV-2016AF31O-S-26.000-TR-ND - Tape & Reel (TR) 2151-RTV-2016AF31O-S-26.000-TRCT-ND - Cut Tape (CT) 2151-RTV-2016AF31O-S-26.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTV-2016AF31O-S-26.000-TR |
Description | XTAL OSC VCTCXO 26MHZ 1.8V CLP S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.83641 | ¥15,836.41 |
3,000 | ¥14.74428 | ¥44,232.84 |
5,000 | ¥14.19819 | ¥70,990.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥22.15000 | ¥221.50 |
50 | ¥21.09420 | ¥1,054.71 |
100 | ¥18.45810 | ¥1,845.81 |
500 | ¥17.93038 | ¥8,965.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥22.93600 | ¥229.36 |
50 | ¥21.84300 | ¥1,092.15 |
100 | ¥19.11330 | ¥1,911.33 |
500 | ¥18.56682 | ¥9,283.41 |