RTV-124EF13P-S-12.800-TR | |
---|---|
DigiKey Part Number | 2151-RTV-124EF13P-S-12.800-TR-ND - Tape & Reel (TR) 2151-RTV-124EF13P-S-12.800-TRCT-ND - Cut Tape (CT) 2151-RTV-124EF13P-S-12.800-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTV-124EF13P-S-12.800-TR |
Description | XTAL OSC VCTCXO 12.8MHZ 3V CLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.8 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -30°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥20.71300 | ¥207.13 |
50 | ¥18.69040 | ¥934.52 |
100 | ¥17.88340 | ¥1,788.34 |
500 | ¥16.14918 | ¥8,074.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.02903 | ¥15,029.03 |
3,000 | ¥13.99257 | ¥41,977.71 |
5,000 | ¥13.47434 | ¥67,371.70 |