RTV-104EF13P-S-10.000-TR | |
---|---|
DigiKey Part Number | 2151-RTV-104EF13P-S-10.000-TR-ND - Tape & Reel (TR) 2151-RTV-104EF13P-S-10.000-TRCT-ND - Cut Tape (CT) 2151-RTV-104EF13P-S-10.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTV-104EF13P-S-10.000-TR |
Description | XTAL OSC VCTCXO 10MHZ 3V CLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -30°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥15.68900 | ¥156.89 |
50 | ¥15.32280 | ¥766.14 |
100 | ¥13.13400 | ¥1,313.40 |
500 | ¥12.76954 | ¥6,384.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.03079 | ¥9,030.79 |