RT2012-32.768-12.5-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RT2012-32.768-12.5-EXT-TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-12.5-EXT-TRCT-ND - Cut Tape (CT) 2151-RT2012-32.768-12.5-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2012-32.768-12.5-EXT-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.02300 | ¥40.23 |
50 | ¥3.62380 | ¥181.19 |
100 | ¥3.22070 | ¥322.07 |
500 | ¥3.05962 | ¥1,529.81 |
1,000 | ¥2.57657 | ¥2,576.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.41554 | ¥7,246.62 |
6,000 | ¥2.33503 | ¥14,010.18 |
15,000 | ¥2.25452 | ¥33,817.80 |