RST-MBB1-700023-17M-GE-001 | |
---|---|
DigiKey Part Number | 2151-RST-MBB1-700023-17M-GE-001-ND |
Manufacturer | |
Manufacturer Product Number | RST-MBB1-700023-17M-GE-001 |
Description | RF ANT 900MHZ/1.8GHZ WHIP STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Cellular, LTE Whip, Straight RF Antenna 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 6dBi ~ 8dBi N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 4.5, 3.5, 3 | |
Return Loss | - | |
Gain | 6dBi ~ 8dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 27.559" (700.00mm) | |
Applications | Cellular, LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.56000 | ¥513.56 |
10 | ¥482.41000 | ¥4,824.10 |
50 | ¥466.85280 | ¥23,342.64 |
100 | ¥432.61590 | ¥43,261.59 |