RSF-1582.400-31240-1109-TR | |
---|---|
DigiKey Part Number | 2151-RSF-1582.400-31240-1109-TR-ND - Tape & Reel (TR) 2151-RSF-1582.400-31240-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-1582.400-31240-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-1582.400-31240-1109-TR |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5824GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.6dB 31.24MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.5824GHz | |
Bandwidth | 31.24MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥7.84000 | ¥78.40 |
25 | ¥7.66480 | ¥191.62 |
50 | ¥7.48740 | ¥374.37 |
100 | ¥6.77470 | ¥677.47 |
250 | ¥6.59608 | ¥1,649.02 |
500 | ¥5.70482 | ¥2,852.41 |
1,000 | ¥5.34828 | ¥5,348.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61195 | ¥7,835.85 |
6,000 | ¥2.43782 | ¥14,626.92 |
15,000 | ¥2.31593 | ¥34,738.95 |
30,000 | ¥2.26369 | ¥67,910.70 |