RH100-14.7456-18-TR | |
---|---|
DigiKey Part Number | 2151-RH100-14.7456-18-TR-ND - Tape & Reel (TR) 2151-RH100-14.7456-18-TRCT-ND - Cut Tape (CT) 2151-RH100-14.7456-18-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-14.7456-18-TR |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±100ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.86400 | ¥18.64 |
50 | ¥1.67980 | ¥83.99 |
100 | ¥1.49250 | ¥149.25 |
500 | ¥1.41800 | ¥709.00 |
1,000 | ¥1.19403 | ¥1,194.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86567 | ¥2,597.01 |
6,000 | ¥0.83683 | ¥5,020.98 |
15,000 | ¥0.80797 | ¥12,119.55 |