OX4170A-D3-2-10.000-3.3 | |
---|---|
DigiKey Part Number | 2151-OX4170A-D3-2-10.000-3.3-ND |
Manufacturer | |
Manufacturer Product Number | OX4170A-D3-2-10.000-3.3 |
Description | XTAL OSC OCXO 10MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 150mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.374" L x 0.287" W (9.50mm x 7.30mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥459.26600 | ¥4,592.66 |