H130B-25.000-10-F-1010-EXT-TR | |
---|---|
DigiKey Part Number | 2151-H130B-25.000-10-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-25.000-10-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-25.000-10-F-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-25.000-10-F-1010-EXT-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.44000 | ¥34.40 |
50 | ¥3.09340 | ¥154.67 |
100 | ¥2.75030 | ¥275.03 |
500 | ¥2.61236 | ¥1,306.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.19998 | ¥2,199.98 |
3,000 | ¥2.06244 | ¥6,187.32 |
5,000 | ¥1.99370 | ¥9,968.50 |
10,000 | ¥1.92495 | ¥19,249.50 |