COM1305-50.000-EXT-TR | |
---|---|
DigiKey Part Number | 2151-COM1305-50.000-EXT-TR-ND - Tape & Reel (TR) 2151-COM1305-50.000-EXT-TRCT-ND - Cut Tape (CT) 2151-COM1305-50.000-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM1305-50.000-EXT-TR |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.08700 | ¥60.87 |
50 | ¥5.49000 | ¥274.50 |
100 | ¥5.25040 | ¥525.04 |
500 | ¥4.73704 | ¥2,368.52 |
1,000 | ¥4.53251 | ¥4,532.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.22706 | ¥12,681.18 |
6,000 | ¥4.04562 | ¥24,273.72 |
9,000 | ¥3.94333 | ¥35,489.97 |
15,000 | ¥3.81833 | ¥57,274.95 |
21,000 | ¥3.73830 | ¥78,504.30 |