COM13025-48.000-T-TR | |
---|---|
DigiKey Part Number | 2151-COM13025-48.000-T-TR-ND - Tape & Reel (TR) 2151-COM13025-48.000-T-TRCT-ND - Cut Tape (CT) 2151-COM13025-48.000-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM13025-48.000-T-TR |
Description | XTAL OSC XO 48MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.29700 | ¥82.97 |
50 | ¥7.75320 | ¥387.66 |
100 | ¥6.85200 | ¥685.20 |
500 | ¥6.49118 | ¥3,245.59 |
1,000 | ¥5.40932 | ¥5,409.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.71928 | ¥11,157.84 |