CO4305-12.000-EXT-T-TR | |
---|---|
DigiKey Part Number | 2151-CO4305-12.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4305-12.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4305-12.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4305-12.000-EXT-T-TR |
Description | XTAL OSC XO 12MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.84200 | ¥88.42 |
50 | ¥8.26400 | ¥413.20 |
100 | ¥7.30340 | ¥730.34 |
500 | ¥6.91906 | ¥3,459.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.96443 | ¥3,964.43 |