5.49.263.006/1002 | |
---|---|
DigiKey Part Number | 1715-5.49.263.006/1002-ND |
Manufacturer | |
Manufacturer Product Number | 5.49.263.006/1002 |
Description | CONFIG SWITCH LENS CLEAR SQUARE |
Customer Reference | |
Detailed Description | Configurable Switch Lens Clear Square |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Color | Clear | |
Shape | Square | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥17.42200 | ¥174.22 |