5.49.257.011/1402 | |
---|---|
DigiKey Part Number | 1715-5.49.257.011/1402-ND |
Manufacturer | |
Manufacturer Product Number | 5.49.257.011/1402 |
Description | CONFIG SWITCH LENS YELLOW ROUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lens Yellow Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix, LUMOTAST 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥11.17100 | ¥111.71 |
30 | ¥10.87600 | ¥326.28 |
50 | ¥10.72860 | ¥536.43 |
100 | ¥10.58230 | ¥1,058.23 |
250 | ¥10.43508 | ¥2,608.77 |
500 | ¥10.35040 | ¥5,175.20 |