5.49.257.011/1303 | |
---|---|
DigiKey Part Number | 1715-5.49.257.011/1303-ND |
Manufacturer | |
Manufacturer Product Number | 5.49.257.011/1303 |
Description | CONFIG SWITCH LENS RED ROUND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lens Red Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix, LUMOTAST 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥17.29100 | ¥172.91 |