1.30.070.201/1306 | |
---|---|
DigiKey Part Number | 1715-1.30.070.201/1306-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.070.201/1306 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated - Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥104.80140 | ¥5,240.07 |