1.20.123.104/0000 | |
---|---|
DigiKey Part Number | 1715-1.20.123.104/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.123.104/0000 |
Description | CONTACT BLOCK DPST-NC 3A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 3A @ 120VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥306.18400 | ¥6,123.68 |