1.20.123.032/0000 | |
---|---|
DigiKey Part Number | 1715-1.20.123.032/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.123.032/0000 |
Description | CONTACT BLOCK SPST-NC 0.25A 35V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 0.25A @ 35VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.25A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.65000 | ¥104.65 |
10 | ¥90.30400 | ¥903.04 |
25 | ¥87.79320 | ¥2,194.83 |