1.20.123.004/0000 | |
---|---|
DigiKey Part Number | 1715-1.20.123.004/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.123.004/0000 |
Description | CONTACT BLOCK DPST-NC 3A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.38000 | ¥192.38 |
10 | ¥174.69100 | ¥1,746.91 |
25 | ¥166.83800 | ¥4,170.95 |
50 | ¥158.00700 | ¥7,900.35 |
100 | ¥152.11820 | ¥15,211.82 |
250 | ¥142.30392 | ¥35,575.98 |
500 | ¥121.46114 | ¥60,730.57 |