1.14.002.106/0000 | |
---|---|
DigiKey Part Number | 1715-1.14.002.106/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.14.002.106/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥21.36200 | ¥213.62 |
25 | ¥19.63440 | ¥490.86 |
100 | ¥17.25450 | ¥1,725.45 |
250 | ¥15.81864 | ¥3,954.66 |
500 | ¥14.79966 | ¥7,399.83 |
1,000 | ¥13.83426 | ¥13,834.26 |
2,500 | ¥12.63558 | ¥31,588.95 |
5,000 | ¥11.78357 | ¥58,917.85 |