M2104-3005-N | |
---|---|
DigiKey Part Number | 1772-3252-ND |
Manufacturer | |
Manufacturer Product Number | M2104-3005-N |
Description | 4.5MM HEX X 9MM X M3 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.542" (13.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
5 | ¥27.78000 | ¥138.90 |
10 | ¥27.05000 | ¥270.50 |
25 | ¥26.31840 | ¥657.96 |
50 | ¥25.58760 | ¥1,279.38 |
100 | ¥24.12540 | ¥2,412.54 |
250 | ¥22.66356 | ¥5,665.89 |
500 | ¥21.93250 | ¥10,966.25 |
1,000 | ¥21.20142 | ¥21,201.42 |