M2103-3005-S-12 | |
---|---|
DigiKey Part Number | 1772-1879-ND |
Manufacturer | |
Manufacturer Product Number | M2103-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2103-3005-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.502" (12.75mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
5 | ¥36.61000 | ¥183.05 |
10 | ¥35.64100 | ¥356.41 |
25 | ¥34.68200 | ¥867.05 |
50 | ¥33.71680 | ¥1,685.84 |
100 | ¥31.79120 | ¥3,179.12 |
250 | ¥29.86412 | ¥7,466.03 |
500 | ¥28.90080 | ¥14,450.40 |
1,000 | ¥27.93737 | ¥27,937.37 |